16-bit, 8-channel data acquisition system featuring a 1 MSPS conversion rate and SPI serial interface. This integrated circuit offers a 91.5dB signal-to-noise ratio and operates from a 5V supply with 18mA current consumption. Designed for surface mounting in an LFCSP EP package, it supports input voltages from 2V to 4V and operates across a -40°C to 85°C temperature range.
Analog Devices ADAS3022BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 1MS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS3022BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.