High-precision single operational amplifier with 4 MHz bandwidth and 1.2 V/µs slew rate. Features low 7 nV/√Hz noise, 65 µV maximum input offset voltage, and excellent 140 dB common-mode rejection ratio. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in an 8-terminal, 3.9 x 4.9 mm surface-mount package. Operates from a single or dual supply voltage up to ±18V.
Analog Devices ADA4077-1BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 65 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 3900 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4077-1BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.