Differential ADC driver featuring a 410MHz -3dB bandwidth and 410MHz gain bandwidth product. This single-channel, rail-to-rail operational amplifier offers a high slew rate of 800V/µs and a settling time of 45ns. It operates with a dual supply voltage range of 2.25V to 6V or a single supply of 4.5V to 12V, drawing 24.5mA of operating supply current. Key performance metrics include a 75dB common mode rejection ratio and 112dB power supply rejection ratio. Designed for surface mounting in an LFCSP EP package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices AD8139ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 410MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 2.25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.009dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.