Automotive-grade Capacitance to Digital Converter featuring 24-bit resolution and a 90 S/s sampling rate. This single-channel IC offers I2C and 2-wire interface compatibility, operating from a 100mV to 5V input voltage range and a 5.25V supply. Encased in a 16-pin TSSOP package with tin, matte contact plating, it operates across a -40°C to 125°C temperature range. The component has a power dissipation of 4.25mW and is supplied in tape and reel packaging.
Analog Devices AD7745ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7745ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.