
12-bit, 1MSPS parallel Analog-to-Digital Converter (ADC) featuring a single-ended input type and unipolar polarity. Offers 1LSB Integral Nonlinearity (INL) and -0.9LSB Differential Nonlinearity (DNL). Operates at a 5V supply voltage with a maximum input voltage of 2.5V. Achieves a Signal-to-Noise Ratio (SNR) of 70dB. Housed in a SOIC package with a maximum power dissipation of 16.5mW.
Analog Devices AD7492BRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -0.9LSB |
| Height | 2.35mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
