
12-bit parallel analog-to-digital converter (ADC) with a 1MSPS sampling rate and 70dB signal-to-noise ratio. Features a unipolar input, 1LSB integral nonlinearity, and a maximum input voltage of 2.5V. Operates from a 2.7V to 5.25V supply voltage, with a power dissipation of 15mW. Housed in a TSSOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices AD7492BRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.