
12-Bit Parallel Analog-to-Digital Converter (ADC) with a 1.25 MSPS sampling rate. Features include a single-ended input type, 70dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 1.25 LSB. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 16.5mW. Housed in a TSSOP package, this unipolar ADC offers a 2.5V maximum input voltage and an operating temperature range of -40°C to 85°C.
Analog Devices AD7492BRUZ-5 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRUZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
