12-bit Direct Digital Synthesizer (DDS) operating at 16.776MHz, featuring a single 12-bit Digital-to-Analog Converter (DAC) and a 1-channel output. This clock generator and synthesizer offers 0.5% accuracy and a sampling rate of 250 kS/s. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and utilizes a 16-pin SSOP package. The component draws a nominal supply current of 1mA and is supplied in tape and reel packaging.
Analog Devices AD5934YRSZ-REEL7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SSOP |
| Frequency | 16.776MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5934YRSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.