Octal 12-bit voltage output digital-to-analog converter (DAC) with 8 DAC channels. Features a conversion rate of 167 kS/s and a sampling rate of 2 MS/s. Operates with a single supply voltage ranging from 2.5 V to 5.5 V. Supports parallel, SPI, and 3-wire serial interfaces. Integral nonlinearity is 16 LSB, with a settling time of 6 µs and a slew rate of 0.7 V/µs. Packaged in a 16-lead TSSOP with tin-matte contact plating.
Analog Devices AD5328ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel, SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5328ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.