Octal voltage output 8-bit DACs, featuring 8 channels and 8-bit resolution. Operates with a single supply voltage range of 2.5V to 5.5V, supporting a maximum input voltage of 5.5V and maximum output voltage of 5.5V. Offers a conversion rate of 167 kS/s with a settling time of 6 µs and slew rate of 0.7 V/µs. Interface options include SPI and 3-wire serial communication. Packaged in a 16-lead TSSOP with tin-matte contact plating, this RoHS compliant component has a maximum power dissipation of 5mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD5308BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5308BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.