Bivar 9908-124 technical specifications.
| Package/Case | 124 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.124inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9908-124 to view detailed technical specifications.
No datasheet is available for this part.