Grayhill 97C06RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C06RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.