
The 95CAP-001 is a blue square switch with a non-illuminated design, suitable for operating temperatures between -25°C and 70°C. It is available in tape and reel packaging. This switch is part of the 95C series and has a square shape with a size of 5.5mm.
Sign in to ask questions about the Grayhill 95CAP-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-001 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.