
The 95C06E6GWRT is a surface mount SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a stainless steel contact material and a nylon/polyamide actuator. The switch has a maximum voltage rating of 12V and a mechanical life of 300,000 cycles. It is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 95C06E6GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95C06E6GWRT technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 520gf |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06E6GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
