Conn Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol GTS06A20-27SX(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06A20-27SX(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.