The 95105-158HLF connector is a 58-position, 2-row, through-hole connector with a 2.54mm pitch. It features a maximum operating voltage rating of 1.5kV and an operating temperature range of -65°C to 125°C. The connector has a black housing and gold-plated contacts with a mating length of 0.144inch. It is available in a bulk packaging with 200 pieces per package.
Amphenol 95105-158HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95105-158HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.