
The 95105-150HLF connector features 50 male pin contacts with a gold plating, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 1.5kV AC and is designed for through-hole mounting. The connector measures 63.5mm in length and 4.83mm in depth, with a pitch of 2.54mm and a row spacing of 0.1inch. It is available in bulk packaging with 200 units per package.
Amphenol 95105-150HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95105-150HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.