MIL-DTL-5015 Circular Connector, 2 Pos, Female, Solder, 13A
MIL-DTL-5015 Circular Plug, 2 Pos, 13A, 700V, Solder
12-Contact Metal Socket Receptacle, 28mm Shell Size, UL and CSA Approved
12-Contact 28mm Metal Receptacle Connector
12-Contact Receptacle Connector, 28mm Shell Size, Aluminium Body, 12 Pin Contacts
12-Contact Circular Connector, Aluminium Body, 28mm Shell Size, Solder Termination
AMPHENOL 97-3102A28-18SX-946 CIRCULAR, SIZE 28, 12WAY, SKT
AMPHENOL 97-3102A28-18PX-946 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 12 Contacts
AMPHENOL 97-3102A28-18PY-946 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 12 Contacts
12-Contact Circular Connector, 28mm Shell Size, Solder Termination, UL and CSA Approved
12-Contact Male Socket Connector, 28mm Shell Size, UL and CSA Approved
AMPHENOL 97-3102A28-18PY-258-946 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 12
12-Position Female Connector, Metal Shell, 24mm, MIL-DTL-5015
12-Position 2-Row Surface Mount Header, 2.54mm Pitch, Gold Contact Plating
connector, metal circ, wall recept, size 24, 8 #12 solder pin contact, black finish
connector, metal circ, wall recept, size 28, 6#12, 6#16 solder pin cont, black finish
connector, metal circ, cable recept, size 28, 12 #16 solder pin contact, black finish
connector, metal circ, wall recept, size 28, 12 #16 solder socket cont, black finish
connector, metal circ, wall recept, size 28, 12 #16 solder pin contact, black finish
Wall Recept,Metal, sz 22,3 #12 Solder,Black,MIL-5015,97 Series