Honeywell 942-M3A-2D-1G1-220S technical specifications.
| Max Frequency | 220kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-M3A-2D-1G1-220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.