Honeywell 942-M0A-2D-1G1-180E technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 19 |
| Supply Voltage-Max | 30 |
| Termination Type | SCREW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 942-M0A-2D-1G1-180E to view detailed technical specifications.
No datasheet is available for this part.