
Keystone Electronics 8665 technical specifications.
| Package/Case | 062 |
| Color | Clear |
| Diameter | 7.11mm |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
