RAF 8128-832-A-24 technical specifications.
| Body Material | Aluminium |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RAF 8128-832-A-24 to view detailed technical specifications.
No datasheet is available for this part.