
Keystone Electronics 8095 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8095 to view detailed technical specifications.
No datasheet is available for this part.
