
Keystone Electronics 8093 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.