Eledis 7A11-A1STSE2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Tag |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Eledis 7A11-A1STSE2 to view detailed technical specifications.
No datasheet is available for this part.