This 54-position 2-row through-hole connector features a black housing and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is suitable for use in applications where high voltage and temperature are present. The connector is made of bronze with a tin plating and has a contact mating length of 0.19inch. It is available in bulk packaging with 400 pieces per package.
Amphenol 78269-454HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78269-454HLF to view detailed technical specifications.
No datasheet is available for this part.