Search Results for "78253 35jvc r murata manufacturing"
Filters
78253/35JVC-R
Murata
Murata 142uH Single Winding Transformer, 100mA, 85°C, RoHS Compliant
Datasheet
Surface Mount
Active
Height:
6.35mm
Inductance:
142uH
Length:
9.52mm
Max Operating Temperature:
85°C