
Rotary Coded Switch, SP5T, featuring a 5-position, 1-pole configuration with a 36° index angle and fixed index stops. This switch offers silver and cadmium contacts with gold plating, rated for 200mA at 28V DC and 115V AC. Designed for through-hole, panel mounting with PC pin termination, it boasts a mechanical life of 5000 cycles and operates within a temperature range of -40°C to 85°C. The actuator is a shaft type with a length of 7.98mm.
Sign in to ask questions about the Grayhill 77P36-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 77P36-01-1-05N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77P36-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
