Honeywell 77049 technical specifications.
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 500psi |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 77049 to view detailed technical specifications.
No datasheet is available for this part.