
Keystone Electronics 7633 technical specifications.
| Body Material | Nylon |
| Color | White, Black |
| Diameter | 12.7mm |
| Flammability Rating | UL94 HB |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.27mm |
| Width | 9.525mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.