Keystone Electronics 7627 technical specifications.
| Body Material | Nylon |
| Color | White, Grey |
| Diameter | 7.92mm |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 7.9mm |
| Lead Free | Lead Free |
| Length | 0.445inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.27mm |
| Width | 9.52mm |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7627 to view detailed technical specifications.
No datasheet is available for this part.