
Keystone Electronics 7620 technical specifications.
| Package/Case | 125 |
| Color | White |
| Diameter | 3.2mm |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 1.27mm |
| Width | 9.52mm |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.