Stmicroelectronics 74LVCZ161284ATTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Circuits | 17 |
| Number of Receivers | 12 |
| Number of Transmitters | 13 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVCZ161284ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.