
Dual bus buffer gate featuring 3-state outputs, ideal for logic applications. This CMOS buffer offers two independent 1-bit buffer elements with non-inverting logic. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. Key specifications include a 3.7ns propagation delay and output drive capabilities of ±32mA. Surface mountable in a VSSOP package with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVC2G125DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G125DCUTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
