Nexperia 74HC573D/S71,118 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC573D/S71,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.