
Onsemi 74F382SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 81mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74F382 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F382SJ to view detailed technical specifications.
No datasheet is available for this part.
