
24-bit bus exchanger, CMOS technology, featuring true outputs. Operates from a 2.3V to 3.6V supply voltage with a quiescent current of 10µA. Offers high-level output current of -128mA and low-level output current of 128mA, with a general output current of 64mA. Packaged in a TFSOP with a propagation delay of 0.25ns and a turn-on delay time of 11.1ns. Suitable for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments 74CBTLV16212VRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 11.1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16212VRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.