20-bit buffer/driver with 3-state outputs, featuring 20 input and 20 output lines. Operates with a supply voltage range of 1.2V to 3.6V and a temperature range of -40°C to 85°C. This CMOS technology component offers a propagation delay of 2.9ns and a turn-on delay time of 9.1ns. Designed for surface mounting in a TFSOP package, it supports high-level output current of -24mA and low-level output current of 24mA.
Texas Instruments 74AVC16827DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16827DGVRE4 to view detailed technical specifications.
No datasheet is available for this part.