NXP 74LVT244APW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT244APW to view detailed technical specifications.
No datasheet is available for this part.
