
Dual 1-input inverter gate IC, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features 2 independent inverter circuits, each with a single input and output. Supports high level output current of -32mA and low level output current of 32mA. Offers a propagation delay of 3ns and a turn-on delay time of 5.5ns. Packaged in a 6-pin SC-70 surface mount plastic package, supplied on tape and reel.
Texas Instruments 74LVC2GU04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
