
The 73M Series Male Terminal features a copper body with tin plating, insulated with nylon, and a maximum wire gauge of 10AWG. It is available in quantities of 5000. The terminal is solderless and has a length of 26.67mm.
Sign in to ask questions about the 3M 73M-250-32-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 73M-250-32-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 26.67mm |
| Package Quantity | 5000 |
| Series | 73M |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73M-250-32-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.