Conn Unshrouded Header HDR 62 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol 68438-462HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 5.72mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68438-462HLF to view detailed technical specifications.
No datasheet is available for this part.
