STMUSBLC62SC6Y
Stmicroelectronics STMUSBLC62SC6Y technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMUSBLC62SC6Y to view detailed technical specifications.
No datasheet is available for this part.