IC Socket, DIP8, 8 Contact(s),
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Female 2-Row 3A 2.54mm Pitch Connector for 150V DC
2-Row Through Hole Socket, 3A, 150V, 100V AC, 125°C
Socket Connector
2-Row Through Hole Connector, 3A 100V 150V 2.54mm Pitch
SENSOR 50PSI 1/4NPT W/CONN
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Automotive 3-Pin
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Gage Automotive 3-Pin
Absolute Pressure Sensor 0-150psi ±0.25% 4.75-5.25V 10mA 3-Pin
Pressure Sensor Gage 0-100psi ±0.25% 3-Pin
Pressure Sensor Gage 0-50psi, 1/4-18 NPT, IP67, 3-Pin
Pressure Sensor 0psi to 15psi Absolute Automotive 3-Pin
Pressure Sensor 0psi to 15psi Gage Automotive 3-Pin
Pressure Sensor Gage 0-15psi ±0.25% 3-Pin 1/4-18 NPT
Conn DIP Socket SKT 20 POS 5.08mm Solder ST Thru-Hole Tube
Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole