This circular connector features 10 contacts with a PIN gender and a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -55°C to 125°C. The connector is suitable for general use.
Amphenol GTS01R18-1PZ-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01R18-1PZ-025-116 to view detailed technical specifications.
No datasheet is available for this part.