The Kemet R75LI2680GY0-K is a power electronic film capacitor with a capacitance of 0.068uF and a rated voltage of 560VDC. It has a tolerance of 10% and is designed for use in high-voltage applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for use in temperatures ranging from -55 to 105 degrees Celsius and is mounted through a hole.
Kemet R75LI2680GY0-K technical specifications.
| Capacitance | 0.068uF |
| Voltage | 560VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75LI2680GY0-K to view detailed technical specifications.
No datasheet is available for this part.