Power Transformer 200VA 4 Terminal Wire Lead DIN Rail
Talema Group 58-0200-115-D technical specifications.
| Transformer Type | Power Transformer |
| Mounting | DIN Rail |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 58-0200-115-D to view detailed technical specifications.
No datasheet is available for this part.