Rubycon's MXC series aluminum electrolytic capacitor features a capacitance of 220uF and a DC rated voltage of 200V. It has a polarized design and operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is available in a through-hole package type, suitable for mounting on a printed circuit board.
Rubycon 200MXC220MEFCSN20X25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | MXC |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MXC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 200MXC220MEFCSN20X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.