
The TLE4263-2ES is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 180mA. It operates over a temperature range of -40°C to 150°C and is packaged in a SOIC package. The device is compliant with AEC-Q100 and is lead-free and halogen-free. It has a dropout voltage of 350mV and a quiescent current of 900uA.
Infineon TLE4263-2ES technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4263-2ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
