This solid tantalum capacitor has a capacitance of 2.2uF and a voltage rating of 35VDC. It has a tolerance of 20% and a leakage current of 0.6uA. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.54mm. It has a low ESR type.
Kemet T351C225M035AS7303 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T351C225M035AS7303 to view detailed technical specifications.
No datasheet is available for this part.